301KD07-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.50496
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.47153
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.44984
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.50496
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.47153
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.44984
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.47153
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.44984
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1,189
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.45810
Datasheet
300 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KD07-F

DigiKey Part Number
13-301KD07-F-ND
Manufacturer
Manufacturer Product Number
301KD07-F
Description
VARISTOR 300V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
190 V
Maximum DC Volts
250 V
Varistor Voltage (Min)
270 V
Varistor Voltage (Typ)
300 V
Varistor Voltage (Max)
330 V
Current - Surge
1.2 kA
Energy
20J
Number of Circuits
1
Capacitance @ Frequency
165 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.50496$504.96
Manufacturers Standard Package