
MOV07V190Y | |
|---|---|
DigiKey Part Number | 283-MOV07V190Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV07V190Y |
Description | VARISTOR 300V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 190 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 1.2 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 165 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.74800 | $7.48 |
| 25 | $0.65440 | $16.36 |
| 100 | $0.55170 | $55.17 |
| 250 | $0.50284 | $125.71 |
| 500 | $0.47356 | $236.78 |
| 2,000 | $0.42945 | $858.90 |
| 4,000 | $0.41311 | $1,652.44 |
| 6,000 | $0.40491 | $2,429.46 |

