
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3978K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 85°C | |
Length - Lead Wire | 236.22" (6.00m) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $29.28450 | $585.69 |