2RL350M-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1,978
Unit Price: $10.28000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $4.27551
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $20.72000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,490
Unit Price: $9.70000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,800
Unit Price: $10.44000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.83226
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $14.38807
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.32000
Datasheet
Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL350M-6

DigiKey Part Number
13-2RL350M-6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RL350M-6
Description
GDT 350V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
350 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2035-35-SM-RPLFBourns Inc.1,9782035-35-SM-RPLFCT-ND$10.28000Parametric Equivalent
2035-35-SMLFBourns Inc.02035-35-SMLF-ND$4.27551Parametric Equivalent
B88069X3770T902TDK0495-5912-1-ND$20.72000Parametric Equivalent
B88069X4911T902TDK1,490495-5920-1-ND$9.70000Parametric Equivalent
B88069X7641T702TDK2,800495-B88069X7641T702CT-ND$10.44000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$2.70707$21,656.56