Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GTCS25-351M-R05 | |
|---|---|
DigiKey Part Number | GTCS25-351M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCS25-351M-R05 |
Description | GDT 350V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS25-351M-R05-2 | Littelfuse Inc. | 0 | 18-GTCS25-351M-R05-2TR-ND | $14.38807 | Parametric Equivalent |
| GTCS26-351M-R05-2 | Littelfuse Inc. | 0 | GTCS26-351M-R05-2CT-ND | $13.32000 | Parametric Equivalent |
| 2035-35-SM-RPLF | Bourns Inc. | 1,978 | 2035-35-SM-RPLFCT-ND | $10.28000 | Parametric Equivalent |
| 2035-35-SMLF | Bourns Inc. | 0 | 2035-35-SMLF-ND | $4.27551 | Parametric Equivalent |
| 2RL350M-6 | YAGEO | 0 | 13-2RL350M-6TR-ND | $2.70707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.83226 | $13,832.26 |








