
2RH3000L-8/B | |
---|---|
DigiKey Part Number | 13-2RH3000L-8/B-ND |
Manufacturer | |
Manufacturer Product Number | 2RH3000L-8/B |
Description | GDT 3000V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
5 | $6.81600 | $34.08 |
10 | $6.29000 | $62.90 |
50 | $5.21720 | $260.86 |
100 | $4.81410 | $481.41 |
300 | $4.23633 | $1,270.90 |
500 | $3.99088 | $1,995.44 |
1,000 | $3.67910 | $3,679.10 |
5,000 | $3.04001 | $15,200.05 |