271KD14J-OP10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.57350

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.52167

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.52167

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.57350

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.52167
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KD14J-OP10TB

DigiKey Part Number
13-271KD14J-OP10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
271KD14J-OP10TB
Description
VARISTOR 270V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
6 kA
Energy
99J
Number of Circuits
1
Capacitance @ Frequency
740 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
600$1.57350$944.10
Manufacturers Standard Package