221KH20J-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51630
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51630
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51630
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51630
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51630
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KH20J-TR

DigiKey Part Number
13-221KH20J-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
221KH20J-TR
Description
VARISTOR 220V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
10 kA
Energy
155J
Number of Circuits
1
Capacitance @ Frequency
1800 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$3.51630$1,406.52
Manufacturers Standard Package