Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

221KH20J-OTR | |
|---|---|
DigiKey Part Number | 13-221KH20J-OTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 221KH20J-OTR |
Description | VARISTOR 220V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 242 V |
Manufacturer YAGEO | Current - Surge 10 kA |
Series | Energy 155J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1800 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 221KH20J | YAGEO | 0 | 13-221KH20J-ND | $3.51183 | Parametric Equivalent |
| 221KH20J-F | YAGEO | 0 | 13-221KH20J-F-ND | $3.51183 | Parametric Equivalent |
| 221KH20J-FP7.5 | YAGEO | 0 | 13-221KH20J-FP7.5-ND | $3.51183 | Parametric Equivalent |
| 221KH20J-FP7.5TB | YAGEO | 0 | 13-221KH20J-FP7.5TB-ND | $3.51183 | Parametric Equivalent |
| 221KH20J-FP7.5TR | YAGEO | 0 | 13-221KH20J-FP7.5TR-ND | $3.51183 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.51183 | $1,404.73 |


