Direct

20KPA52A/TR13 | |
|---|---|
DigiKey Part Number  | 13-20KPA52A/TR13TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 20KPA52A/TR13  | 
Description  | TVS DIODE 52VWM 85.8VC P600  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 85.8V Clamp 235.4A Ipp Tvs Diode Through Hole P600  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 52V  | |
Voltage - Breakdown (Min)  | 58.1V  | |
Voltage - Clamping (Max) @ Ipp  | 85.8V  | |
Current - Peak Pulse (10/1000µs)  | 235.4A  | |
Power - Peak Pulse  | 20000W (20kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | P600, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $46.80929 | $37,447.43 | 



