
20KPA132A/B | |
---|---|
DigiKey Part Number | 13-20KPA132A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 20KPA132A/B |
Description | TVS DIODE 132VWM 213VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 213V Clamp 94.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 132V | |
Voltage - Breakdown (Min) | 147.4V | |
Voltage - Clamping (Max) @ Ipp | 213V | |
Current - Peak Pulse (10/1000µs) | 94.8A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $46.86963 | $14,060.89 |