Direct

15KPA75A/TR13 | |
|---|---|
DigiKey Part Number | 13-15KPA75A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA75A/TR13 |
Description | TVS DIODE 75VWM 122VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 122V Clamp 123.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 122V |
Mfr | Current - Peak Pulse (10/1000µs) 123.8A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 75V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 83.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA75A/B | YAGEO | 290 | 13-15KPA75A/BCT-ND | $73.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $36.34386 | $29,075.09 |


