
15KPA75A/B | |
|---|---|
DigiKey Part Number | 13-15KPA75A/BCT-ND - Cut Tape (CT) 13-15KPA75A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA75A/B |
Description | TVS DIODE 75VWM 122VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 122V Clamp 123.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 122V |
Mfr | Current - Peak Pulse (10/1000µs) 123.8A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 75V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 83.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA75A | Littelfuse Inc. | 2,073 | 15KPA75ACT-ND | $98.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.50000 | $73.50 |
| 10 | $50.08500 | $500.85 |
| 100 | $36.82410 | $3,682.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $36.34397 | $10,903.19 |

