15KPA51A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $29.27380
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,847
Unit Price: $75.55000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $13.72056
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $139.20441
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $133.85039
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $93.00720
Datasheet
82.9V Clamp 182.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA51A/TR13

DigiKey Part Number
13-15KPA51A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA51A/TR13
Description
TVS DIODE 51VWM 82.9VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
82.9V Clamp 182.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
57V
Voltage - Clamping (Max) @ Ipp
82.9V
Current - Peak Pulse (10/1000µs)
182.1A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$29.27383$23,419.06
Manufacturers Standard Package