


1.5SMC480A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC480A/TR13TR-ND - Tape & Reel (TR) 13-1.5SMC480A/TR13CT-ND - Cut Tape (CT) 13-1.5SMC480A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480A/TR13 |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35137 | $4,054.11 |
| 6,000 | $1.23682 | $7,420.92 |
| 9,000 | $1.17845 | $10,606.05 |
| 15,000 | $1.11285 | $16,692.75 |
| 21,000 | $1.07400 | $22,554.00 |
| 30,000 | $1.03625 | $31,087.50 |
| 75,000 | $1.01706 | $76,279.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.59800 | $35.98 |
| 100 | $2.31210 | $231.21 |
| 500 | $1.75750 | $878.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $3.32900 | $33.29 |
| 100 | $2.22730 | $222.73 |
| 500 | $1.71328 | $856.64 |
| 1,000 | $1.48485 | $1,484.85 |

