


1.5SMC400CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC400CA/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC400CA/TR7CT-ND - Cut Tape (CT) 13-1.5SMC400CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC400CA/TR7 |
Description | TVS DIODE 342VWM 548VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.59800 | $35.98 |
| 100 | $2.31210 | $231.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.58992 | $794.96 |
| 1,000 | $1.42578 | $1,425.78 |
| 1,500 | $1.34207 | $2,013.11 |
| 2,500 | $1.24783 | $3,119.57 |
| 3,500 | $1.19203 | $4,172.10 |
| 5,000 | $1.13774 | $5,688.70 |
| 12,500 | $1.01853 | $12,731.62 |
| 25,000 | $0.94487 | $23,621.75 |
| 50,000 | $0.93079 | $46,539.50 |

