5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

1.5SMC30CA/TR7

DigiKey Part Number
13-1.5SMC30CA/TR7TR-ND - Tape & Reel (TR)
13-1.5SMC30CA/TR7CT-ND - Cut Tape (CT)
13-1.5SMC30CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC30CA/TR7
Description
TVS DIODE 25.6VWM 41.4V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
36.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.22000$5.22
10$3.23900$32.39
100$2.07140$207.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.56872$784.36
1,000$1.40644$1,406.44
1,500$1.32358$1,985.37
2,500$1.23046$3,076.15
3,500$1.17529$4,113.51
5,000$1.12161$5,608.05
12,500$1.00378$12,547.25
25,000$0.93095$23,273.75
50,000$0.91488$45,744.00
Manufacturers Standard Package