


1.5SMC30CA/TR7 | |
---|---|
DigiKey Part Number | 13-1.5SMC30CA/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC30CA/TR7CT-ND - Cut Tape (CT) 13-1.5SMC30CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30CA/TR7 |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.26800 | $32.68 |
100 | $2.09010 | $209.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.58284 | $791.42 |
1,000 | $1.41911 | $1,419.11 |
1,500 | $1.33551 | $2,003.26 |
2,500 | $1.24155 | $3,103.88 |
3,500 | $1.18588 | $4,150.58 |
5,000 | $1.13172 | $5,658.60 |
12,500 | $1.01282 | $12,660.25 |
25,000 | $0.93934 | $23,483.50 |
50,000 | $0.92312 | $46,156.00 |