


1.5SMC130CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC130CA/TR13TR-ND - Tape & Reel (TR) 13-1.5SMC130CA/TR13CT-ND - Cut Tape (CT) 13-1.5SMC130CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130CA/TR13 |
Description | TVS DIODE 111VWM 179VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 179V |
Mfr | Current - Peak Pulse (10/1000µs) 8.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 111V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20925 | $3,627.75 |

