


1.5SMC110A/TR7 | |
---|---|
DigiKey Part Number | 13-1.5SMC110A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC110A/TR7 |
Description | TVS DIODE 94VWM 152VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.39340 | $696.70 |
1,000 | $1.26318 | $1,263.18 |
1,500 | $1.19613 | $1,794.19 |
2,500 | $1.12011 | $2,800.27 |
3,500 | $1.07480 | $3,761.80 |
5,000 | $1.03051 | $5,152.55 |
12,500 | $0.93261 | $11,657.62 |
25,000 | $0.88535 | $22,133.75 |