DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC110A

DigiKey Part Number
118-1.5SMC110ATR-ND - Tape & Reel (TR)
118-1.5SMC110ACT-ND - Cut Tape (CT)
118-1.5SMC110ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC110A
Description
TVS DIODE 94VWM 152VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
152V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC110A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
10A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,029
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.77700$37.77
100$2.70140$270.14
500$2.13486$1,067.43
1,000$1.83417$1,834.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.49851$4,495.53
Manufacturers Standard Package