1.5KE7.5CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $1.33285
Datasheet
DO-201 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE7.5CA-AT/TR13

DigiKey Part Number
13-1.5KE7.5CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE7.5CA-AT/TR13
Description
TVS DIODE 6.4VWM 11.3VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
11.3V Clamp 134.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
134.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.30053$1,560.64
2,400$1.18934$2,854.42
3,600$1.13217$4,075.81
6,000$1.06754$6,405.24
8,400$1.02908$8,644.27
12,000$0.99155$11,898.60
30,000$0.94690$28,407.00
Manufacturers Standard Package