
1.5KE36A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE36A/BCT-ND - Cut Tape (CT) 13-1.5KE36A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36A/B |
Description | TVS DIODE 30.8VWM 49.9VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.44600 | $14.46 |
| 25 | $1.28080 | $32.02 |
| 100 | $1.09710 | $109.71 |
| 250 | $1.00936 | $252.34 |
| 500 | $0.95676 | $478.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.00479 | $1,004.79 |
| 2,000 | $0.95578 | $1,911.56 |
| 3,000 | $0.91901 | $2,757.03 |
| 5,000 | $0.88225 | $4,411.25 |
| 7,000 | $0.87817 | $6,147.19 |
| 10,000 | $0.87408 | $8,740.80 |
| 25,000 | $0.85660 | $21,415.00 |

