
1.5KE300CA/B | |
---|---|
DigiKey Part Number | 13-1.5KE300CA/BCT-ND - Cut Tape (CT) 13-1.5KE300CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300CA/B |
Description | TVS DIODE 256VWM 414VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.76500 | $17.65 |
25 | $1.56320 | $39.08 |
100 | $1.34580 | $134.58 |
250 | $1.24152 | $310.38 |
500 | $1.17878 | $589.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.56108 | $1,561.08 |
2,000 | $1.33577 | $2,671.54 |
3,000 | $1.28346 | $3,850.38 |
5,000 | $1.23116 | $6,155.80 |
7,000 | $1.20702 | $8,449.14 |
10,000 | $1.18288 | $11,828.80 |