
1.5KE220CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE220CA/BCT-ND - Cut Tape (CT) 13-1.5KE220CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220CA/B |
Description | TVS DIODE 185VWM 328VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.44400 | $14.44 |
| 25 | $1.27920 | $31.98 |
| 100 | $1.09570 | $109.57 |
| 250 | $1.00808 | $252.02 |
| 500 | $0.95552 | $477.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.21088 | $1,210.88 |
| 2,000 | $1.09039 | $2,180.78 |
| 3,000 | $1.02892 | $3,086.76 |
| 5,000 | $0.95978 | $4,798.90 |
| 7,000 | $0.91882 | $6,431.74 |
| 10,000 | $0.87901 | $8,790.10 |
| 25,000 | $0.79159 | $19,789.75 |
| 50,000 | $0.75738 | $37,869.00 |

