
1.5KE180A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE180A/BCT-ND - Cut Tape (CT) 13-1.5KE180A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE180A/B |
Description | TVS DIODE 154VWM 246VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.82600 | $28.26 |
| 100 | $1.79960 | $179.96 |
| 500 | $1.35572 | $677.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.21244 | $1,212.44 |
| 2,000 | $1.09179 | $2,183.58 |
| 3,000 | $1.03025 | $3,090.75 |
| 5,000 | $0.96102 | $4,805.10 |
| 7,000 | $0.92000 | $6,440.00 |
| 10,000 | $0.88014 | $8,801.40 |
| 25,000 | $0.79261 | $19,815.25 |
| 50,000 | $0.75835 | $37,917.50 |

