
1.5KE160A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-1.5KE160A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE160A-AT/TR13 |
Description | TVS DIODE 136VWM 219VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.30221 | $1,562.65 |
2,400 | $1.19087 | $2,858.09 |
3,600 | $1.13363 | $4,081.07 |
6,000 | $1.06891 | $6,413.46 |
8,400 | $1.03040 | $8,655.36 |
12,000 | $0.99283 | $11,913.96 |
30,000 | $0.94812 | $28,443.60 |