DO-201 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE12A/B

DigiKey Part Number
13-1.5KE12A/BCT-ND - Cut Tape (CT)
13-1.5KE12A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE12A/B
Description
TVS DIODE 10.2VWM 16.7VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
16.7V Clamp 91A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
91A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 842
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.84100$28.41
100$1.80890$180.89
500$1.36270$681.35
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.21868$1,218.68
2,000$0.78826$1,576.52
3,000$0.76773$2,303.19
5,000$0.76224$3,811.20
Manufacturers Standard Package