D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB39A/TR13

DigiKey Part Number
13-1.0SMB39A/TR13TR-ND - Tape & Reel (TR)
13-1.0SMB39A/TR13CT-ND - Cut Tape (CT)
13-1.0SMB39A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.0SMB39A/TR13
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
53.9V Clamp 18.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
18.8A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$1.86800$18.68
100$1.17160$117.16
500$0.87034$435.17
1,000$0.77285$772.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58608$1,758.24
6,000$0.52858$3,171.48
9,000$0.49925$4,493.25
15,000$0.46627$6,994.05
21,000$0.44673$9,381.33
30,000$0.42774$12,832.20
75,000$0.38604$28,953.00
150,000$0.37545$56,317.50
Manufacturers Standard Package