


XP2344GN | |
|---|---|
DigiKey Part Number | 5048-XP2344GNTR-ND - Tape & Reel (TR) 5048-XP2344GNCT-ND - Cut Tape (CT) 5048-XP2344GNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP2344GN |
Description | MOSFET N + P CH 20V 6.4A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.4A (Ta) 1.38W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.38W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.20300 | $22.03 |
| 100 | $1.38860 | $138.86 |
| 500 | $1.03492 | $517.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72401 | $2,172.03 |
| 6,000 | $0.65528 | $3,931.68 |
| 9,000 | $0.62025 | $5,582.25 |
| 15,000 | $0.58086 | $8,712.90 |
| 21,000 | $0.57886 | $12,156.06 |

