6.4A (Ta) Single FETs, MOSFETs

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-223-3
ZXMP4A16GTA
MOSFET P-CH 40V 6.4A SOT223
Diodes Incorporated
6,597
In Stock
1 : $9.87000
Cut Tape (CT)
1,000 : $2.68986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
6.4A (Ta)
4.5V, 10V
60mOhm @ 3.8A, 10V
1V @ 250µA
26.1 nC @ 10 V
±20V
1007 pF @ 20 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SI6562CDQ-T1-BE3
SI6415DQ-T1-GE3
MOSFET P-CH 30V 6.5A 8TSSOP
Vishay Siliconix
3,973
In Stock
1 : $17.62000
Cut Tape (CT)
3,000 : $6.16698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6.4A (Ta)
4.5V, 10V
19mOhm @ 6.5A, 10V
1V @ 250µA (Min)
70 nC @ 10 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-TSSOP
8-TSSOP (0.173", 4.40mm Width)
Automotive, AEC-Q101 Series
PMN25ENEAX
MOSFET N-CH 30V 6.4A 6TSOP
Nexperia USA Inc.
8,103
In Stock
1 : $4.81000
Cut Tape (CT)
3,000 : $0.86545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.4A (Ta)
4.5V, 10V
24mOhm @ 6.4A, 10V
2.5V @ 250µA
14 nC @ 10 V
±20V
440 pF @ 15 V
-
667mW (Ta), 7.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SC-74, SOT-457
Automotive, AEC-Q101 Series
PMN15ENEX
MOSFET N-CH 30V 6.4A 6TSOP
Nexperia USA Inc.
2,846
In Stock
1 : $2.61000
Cut Tape (CT)
3,000 : $0.75727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.4A (Ta)
4.5V, 10V
24mOhm @ 6.4A, 10V
2.5V @ 250µA
14 nC @ 10 V
±20V
440 pF @ 15 V
-
667mW (Ta), 7.5W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
8 SO
DMN3024LSS-13
MOSFET N-CH 30V 6.4A 8SO
Diodes Incorporated
2,056
In Stock
27,500
Factory
1 : $5.22000
Cut Tape (CT)
2,500 : $1.58112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.4A (Ta)
4.5V, 10V
24mOhm @ 7A, 10V
3V @ 250µA
12.9 nC @ 10 V
±20V
608 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8 SOIC
NTMS4706NR2G
MOSFET N-CH 30V 6.4A 8SOIC
onsemi
0
In Stock
272,058
Marketplace
1,040 : $2.25330
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
6.4A (Ta)
4.5V, 10V
12mOhm @ 10.3A, 10V
2.5V @ 250µA
15 nC @ 4.5 V
±20V
950 pF @ 24 V
-
830mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-23-6
PJS6403_S1_00001
30V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
3,000
In Stock
1 : $4.32000
Cut Tape (CT)
3,000 : $0.96289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6.4A (Ta)
4.5V, 10V
32mOhm @ 4A, 10V
2.5V @ 250µA
7.8 nC @ 4.5 V
±20V
870 pF @ 15 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TEXTISBQ27532YZFR-G1
PMCM650VNEZ
MOSFET N-CH 12V 6.4A 6WLCSP
NXP USA Inc.
461,124
Marketplace
226 : $10.33412
Bulk
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
12 V
6.4A (Ta)
4.5V
25mOhm @ 3A, 4.5V
900mV @ 250µA
15.4 nC @ 4.5 V
±8V
1060 pF @ 6 V
-
556mW (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WLCSP (1.48x0.98)
6-XFBGA, WLCSP
SIS176LDN-T1-GE3
SI7421DN-T1-GE3
MOSFET P-CH 30V 6.4A PPAK 1212-8
Vishay Siliconix
1,493
In Stock
1 : $16.32000
Cut Tape (CT)
3,000 : $4.52821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
6.4A (Ta)
4.5V, 10V
25mOhm @ 9.8A, 10V
3V @ 250µA
40 nC @ 10 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SIS176LDN-T1-GE3
SI7421DN-T1-E3
MOSFET P-CH 30V 6.4A PPAK1212-8
Vishay Siliconix
408
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
6.4A (Ta)
4.5V, 10V
25mOhm @ 9.8A, 10V
3V @ 250µA
40 nC @ 10 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SOT 23
XP2344GN
MOSFET N + P CH 20V 6.4A SOT23
YAGEO XSEMI
960
In Stock
1 : $4.98000
Cut Tape (CT)
3,000 : $0.97733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.4A (Ta)
1.8V, 4.5V
22mOhm @ 6A, 4.5V
1V @ 250µA
35.2 nC @ 4.5 V
±8V
2430 pF @ 10 V
-
1.38W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN2041L-7
MOSFET N-CH 20V 6.4A SOT23-3
Diodes Incorporated
4
In Stock
1,065,000
Factory
1 : $1.79000
Cut Tape (CT)
3,000 : $0.50762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
6.4A (Ta)
2.5V, 4.5V
28mOhm @ 6A, 4.5V
1.2V @ 250µA
15.6 nC @ 10 V
±12V
550 pF @ 10 V
-
780mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8 SOIC
NTMS4706NR2
MOSFET N-CH 30V 6.4A 8SOIC
onsemi
0
In Stock
2,500 : $2.86898
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
6.4A (Ta)
4.5V, 10V
12mOhm @ 10.3A, 10V
2.5V @ 250µA
15 nC @ 4.5 V
±20V
950 pF @ 24 V
-
830mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PMCM6501VPEZ
PMCM650VNEZ
MOSFET N-CH 12V 6.4A 6WLCSP
Nexperia USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
12 V
6.4A (Ta)
4.5V
25mOhm @ 3A, 4.5V
900mV @ 250µA
15.4 nC @ 4.5 V
±8V
1060 pF @ 6 V
-
556mW (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WLCSP (1.48x0.98)
6-XFBGA, WLCSP
DFN2020MD-6
PMPB24EPX
MOSFET P-CH 30V 6.4A DFN2020MD-6
Nexperia USA Inc.
0
In Stock
1 : $4.00000
Cut Tape (CT)
3,000 : $1.23049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
6.4A (Ta)
4.5V, 10V
28mOhm @ 6.4A, 10V
2.5V @ 250µA
28 nC @ 10 V
±20V
1069 pF @ 15 V
-
1.8W (Ta), 15.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
SOT-23-6
PJS6400_S1_00001
30V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
0
In Stock
Check Lead Time
1 : $4.41000
Cut Tape (CT)
3,000 : $0.99360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.4A (Ta)
2.5V, 10V
37mOhm @ 6.4A, 10V
1.3V @ 250µA
6 nC @ 10 V
±12V
490 pF @ 15 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 SO
ZXM66P02N8TC
MOSFET P-CH 20V 6.4A 8SO
Diodes Incorporated
0
In Stock
2,500 : $6.05769
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
6.4A (Ta)
2.5V, 4.5V
25mOhm @ 3.2A, 4.5V
700mV @ 250µA (Min)
43.3 nC @ 4.5 V
±12V
2068 pF @ 15 V
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8 SO
ZXM66P02N8TA
MOSFET P-CH 20V 6.4A 8SO
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
6.4A (Ta)
2.5V, 4.5V
25mOhm @ 3.2A, 4.5V
700mV @ 250µA (Min)
43.3 nC @ 4.5 V
±12V
2068 pF @ 15 V
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8 SO
ZXMP3F37N8TA
MOSFET P-CH 30V 6.4A 8SO
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
6.4A (Ta)
4.5V, 10V
25mOhm @ 7.1A, 10V
2.5V @ 250µA
31.6 nC @ 10 V
±20V
1678 pF @ 15 V
-
1.56W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Showing
of 19

6.4A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.