
SMDY1681MY5UCRA | |
---|---|
DigiKey Part Number | 56-SMDY1681MY5UCRATR-ND - Tape & Reel (TR) 56-SMDY1681MY5UCRACT-ND - Cut Tape (CT) 56-SMDY1681MY5UCRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDY1681MY5UCRA |
Description | SMDY1 X760Y500VAC 680PF 20% Y5U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 760V Ceramic Capacitor Y5U (E) 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Flame Retardant | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2-SMD | |
Size / Dimension | 0.465" L x 0.339" W (11.80mm x 8.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.15000 | $13.15 |
10 | $8.79000 | $87.90 |
25 | $7.80640 | $195.16 |
50 | $7.23780 | $361.89 |
100 | $6.78520 | $678.52 |
250 | $6.32640 | $1,581.60 |
500 | $6.06058 | $3,030.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.96582 | $5,965.82 |
2,000 | $5.79382 | $11,587.64 |
3,000 | $5.70994 | $17,129.82 |
5,000 | $5.61896 | $28,094.80 |
7,000 | $5.56686 | $38,968.02 |
10,000 | $5.51752 | $55,175.20 |
12,000 | $5.49447 | $65,933.64 |