



5117588 | |
---|---|
DigiKey Part Number | 1759-5117588-ND |
Manufacturer | |
Manufacturer Product Number | 5117588 |
Description | SENSOR RTD 100OHM PROBE |
Customer Reference | |
Detailed Description | RTD 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -40°C ~ 260°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number | - |