BT0503CH3I106BN40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT0503CH3I507EN10

DigiKey Part Number
4503-BT0503CH3I507EN10-ND
Manufacturer
Manufacturer Product Number
BT0503CH3I507EN10
Description
TCXO 5032-6PADS 10MHZ CMOS 3.3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.205" L x 0.134" W (5.20mm x 3.40mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$67.39000$67.39
20$56.14250$1,122.85
40$53.82375$2,152.95
60$52.51350$3,150.81
100$50.90740$5,090.74
260$48.03662$12,489.52
500$46.16830$23,084.15
1,000$44.26973$44,269.73
Manufacturers Standard Package