
VFR05US050-JA | |
|---|---|
DigiKey Part Number | 1470-VFR05US050-JA-ND |
Manufacturer | |
Manufacturer Product Number | VFR05US050-JA |
Description | 5W AC-DC WALL ADAPTERS WITH US, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) | |
Approval Agency | AU/NZ, CB, CCC, CE, EN, UKCA, UL | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.51000 | $77.51 |
| 5 | $75.22200 | $376.11 |
| 10 | $72.85500 | $728.55 |
| 25 | $69.75520 | $1,743.88 |
| 100 | $65.10560 | $6,510.56 |



