VCE40US24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCE40US05

DigiKey Part Number
1470-VCE40US05-ND
Manufacturer
Manufacturer Product Number
VCE40US05
Description
AC/DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 8A 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
40 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.46" L x 1.50" W x 1.12" H (87.9mm x 38.1mm x 28.5mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Line Regulation
1%
Load Regulation
2%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$353.57000$353.57
5$342.97400$1,714.87
10$332.38100$3,323.81
25$318.17640$7,954.41
100$296.99270$29,699.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5In Stock
Ships from WEC