VCE05(OpenFrame)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VCE05(OpenFrame)
XP Power VCE03/05/10 Series | Digi-Key Daily

VCE05US15-P

DigiKey Part Number
1470-3730-ND
Manufacturer
Manufacturer Product Number
VCE05US15-P
Description
AC/DC CONVERTER 15V 5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 330mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Tube
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
330mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.20" L x 1.00" W x 0.70" H (30.5mm x 25.4mm x 17.9mm)
Approval Agency
CB
Line Regulation
±1%
Load Regulation
±2%
Weight
0.031 lb (14.06 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.