

Q10-12 | |
---|---|
DigiKey Part Number | 1470-3324-ND |
Manufacturer | |
Manufacturer Product Number | Q10-12 |
Description | DC DC CONVERTER 1000V 500MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 1000V 500µA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q10-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500µA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,497.38000 | $1,497.38 |
5 | $1,474.91200 | $7,374.56 |
10 | $1,452.44800 | $14,524.48 |
25 | $1,223.96440 | $30,599.11 |
100 | $1,184.83580 | $118,483.58 |