
| PBT01F15S05-H3-TR | |
|---|---|
| DigiKey Part Number | 1470-PBT01F15S05-H3-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PBT01F15S05-H3-TR | 
| Description | DC/DC CONVERTER 5V 1W | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 13.5V | |
| Voltage - Input (Max) | 16.5V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 200mA | |
| Power (Watts) | 1 W | |
| Voltage - Isolation | 3 kV | |
| Applications | ITE (Commercial) | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C (With Derating) | |
| Efficiency | 71.1% | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD Module, 5 Leads | |
| Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
| Supplier Device Package | - | |
| Control Features | - | |
| Approval Agency | CE, EN, IEC, UKCA, UL | |
| Standard Number | 62368-1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $22.92554 | $11,462.77 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China