
PBT01F24D05-H3 | |
|---|---|
DigiKey Part Number  | 1470-PBT01F24D05-H3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PBT01F24D05-H3  | 
Description  | DC/DC CONVERTER +/-5V 1W  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Isolated Module  | |
Number of Outputs  | 2  | |
Voltage - Input (Min)  | 21.6V  | |
Voltage - Input (Max)  | 26.4V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -5V  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 100mA, 100mA  | |
Power (Watts)  | 1 W  | |
Voltage - Isolation  | 3 kV  | |
Applications  | ITE (Commercial)  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 105°C (With Derating)  | |
Efficiency  | 71%  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-SMD Module, 6 Leads  | |
Size / Dimension  | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)  | |
Supplier Device Package  | -  | |
Control Features  | -  | |
Approval Agency  | CE, EN, IEC, UKCA, UL  | |
Standard Number  | 62368-1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 33 | $31.57333 | $1,041.92 | 

