LCS150US24 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 762
Unit Price: $728.31000
Datasheet

Similar


Recom Power
In Stock: 34
Unit Price: $741.69000
Datasheet
LCS150US24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCS150US24

DigiKey Part Number
1470-LCS150US24-ND
Manufacturer
Manufacturer Product Number
LCS150US24
Description
AC/DC CONVERTER 24V 156W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Industrial
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Approval Agency
CE, EN, UKCA, UL
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$194.25000$194.25
Manufacturers Standard Package