JCA06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCA0612S12

DigiKey Part Number
1470-1751-5-ND
Manufacturer
Manufacturer Product Number
JCA0612S12
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JCA0612S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$337.35000$337.35
5$327.23800$1,636.19
10$317.12100$3,171.21
25$303.65920$7,591.48
100$283.34630$28,334.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.