ISX06-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISX0624S12

DigiKey Part Number
1470-3925-ND
Manufacturer
Manufacturer Product Number
ISX0624S12
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ISX0624S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 7 Leads
Size / Dimension
0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.1mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$268.25000$268.25
5$260.20600$1,301.03
10$252.16000$2,521.60
25$241.40360$6,035.09
100$225.30980$22,530.98
500$201.16950$100,584.75
Manufacturers Standard Package