IMA01 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMA0105S3V3

DigiKey Part Number
1470-3733-ND
Manufacturer
Manufacturer Product Number
IMA0105S3V3
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
IMA0105S3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
300mA
Power (Watts)
1 W
Voltage - Isolation
4 kV
Applications
Medical
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.36" W x 0.42" H (19.5mm x 9.2mm x 10.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$62.00000$62.00
5$60.12800$300.64
10$58.25200$582.52
25$55.80400$1,395.10
100$52.05120$5,205.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.