IMA01 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMA0105D03

DigiKey Part Number
1470-3738-ND
Manufacturer
Manufacturer Product Number
IMA0105D03
Description
DC DC CONVERTER +/-3.3V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 150mA, 150mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
IMA0105D03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-3.3V
Voltage - Output 3
-
Current - Output (Max)
150mA, 150mA
Power (Watts)
1 W
Voltage - Isolation
4 kV
Applications
Medical
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.36" W x 0.42" H (19.5mm x 9.2mm x 10.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$66.18000$66.18
5$64.21000$321.05
10$62.23900$622.39
25$59.52960$1,488.24
100$55.58850$5,558.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.