EML30-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EML30US15-E

DigiKey Part Number
1470-2729-ND
Manufacturer
Manufacturer Product Number
EML30US15-E
Description
AC/DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 2A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EML30US15-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
30 W
Applications
Medical
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm)
Approval Agency
CB, TUV, UL
Standard Number
60601-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.35 lb (158.76 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
6$417.63333$2,505.80
Manufacturers Standard Package