EML15US05-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EML15US15-P

DigiKey Part Number
1470-2622-ND
Manufacturer
Manufacturer Product Number
EML15US15-P
Description
AC/DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 1A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EML15US15-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15 W
Applications
Medical
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm)
Approval Agency
CE, cULus, TUV
Standard Number
60601-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.07 lb (31.75 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$284.24000$284.24
5$275.67600$1,378.38
10$267.19100$2,671.91
25$255.85040$6,396.26
100$238.79930$23,879.93