


EML15US09-P | |
|---|---|
DigiKey Part Number | 1470-2614-ND |
Manufacturer | |
Manufacturer Product Number | EML15US09-P |
Description | AC/DC CONVERTER 9V 15W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 1.67A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML15US09-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 15 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | |
Approval Agency | CE, cULus, TUV | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.07 lb (31.75 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $284.24000 | $284.24 |
| 5 | $275.67600 | $1,378.38 |
| 10 | $267.19100 | $2,671.91 |
| 25 | $255.85040 | $6,396.26 |
| 100 | $238.79930 | $23,879.93 |

