EML15US05-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EML15US05-E

DigiKey Part Number
1470-2609-ND
Manufacturer
Manufacturer Product Number
EML15US05-E
Description
AC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
Medical
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm)
Approval Agency
CE, cULus, TUV
Standard Number
60601-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.2 lb (90.72 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$345.19000$345.19
5$334.82400$1,674.12
10$324.46400$3,244.64
25$310.67560$7,766.89
100$289.95470$28,995.47