
ECL30UD03-E | |
---|---|
DigiKey Part Number | 1470-1207-ND |
Manufacturer | |
Manufacturer Product Number | ECL30UD03-E |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 3A, 1.3A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL30UD03-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 1.3A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | |
Approval Agency | CSA, cUL, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.342 lb (155.13 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $572.39000 | $572.39 |
5 | $555.22800 | $2,776.14 |
10 | $538.06700 | $5,380.67 |
25 | $515.16160 | $12,879.04 |
100 | $480.83700 | $48,083.70 |